PDP SEO Portlet

1-5645956-1

Conn Discrete Socket SKT 1 POS Solder ST SMD T/R

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-5645956-1
Secondary Manufacturer Part#: 1-5645956-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Tin
Receptacle
265
Surface Mount
1.91 mm
4.67 x 1.91 mm
4.67 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  10000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.12411