PDP SEO Portlet

1-5645955-1

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-5645955-1
Secondary Manufacturer Part#: 1-5645955-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Tin
Receptacle
265
Surface Mount
1.91 mm
4.67 x 1.91 mm
4.67 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.25529
30000+
$0.22242
60000+
$0.21657
120000+
$0.21101
240000+
$0.20574