PDP SEO Portlet

1-5499922-1

Conn Ejector Header 60 POS 2.54mm Solder ST Through Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-5499922-1
Secondary Manufacturer Part#: 1-5499922-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Brass|Phosphor Bronze
Gold
60
2
2.54 mm
5499922

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  217.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 64 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.10097
500+
$8.39257
1000+
$7.48424
5000+
$6.79579
10000+
$6.41182