PDP SEO Portlet

1-5380758-0

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-5380758-0
Secondary Manufacturer Part#: 1-5380758-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Tin
Receptacle
265
Surface Mount
3.18 mm
6.65 x 3.18 mm
6.65 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.3286
1100+
$0.3155
2200+
$0.30414
4400+
$0.29321
8800+
$0.28684