1-535542-9
Conn Socket Strip SKT 38 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin-Lead | ||
| 240 | ||
| Through Hole | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 5.03 mm | ||
| 48.26 x 5.03 x 6.73 mm | ||
| 6.73 mm | ||
| 48.26 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |