PDP SEO Portlet

1-534206-0

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole Straight

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-534206-0
Secondary Manufacturer Part#: 1-534206-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-534206-0 is a Board-to-board Header and Receptacle Connector with through hole solder termination method to PC board. The double beam contact connector is available with double rows of contacts.

  • 30µinch Contact Mating Area Plating Thickness
  • Square Contact Shape
  • Tin-lead over Nickel Solder Tail Contact Plating
  • Polyester GF Housing
  • -65 to 105°C Operating Temperature

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Straight
Phosphor Bronze
Gold
Receptacle
Black
Tin-Lead
240
Through Hole
-65 to 105 °C
2.5400 mm
5.03 mm
25.4 x 5.03 x 8.64 mm
8.64 mm
25.4 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  4456.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.17959