1-532430-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Natural | ||
| Tin | ||
| 265 | ||
| Through Hole | ||
| 2.54 mm | ||
| 9.65 mm | ||
| 207.55 x 9.65 x 11.73 mm | ||
| 11.73 mm | ||
| 207.55 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |