1-532430-0
Conn Shrouded Header 110 POS 2.54mm Solder Straight Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Header | ||
| Natural | ||
| Tin-Lead Over Nickel | ||
| 265 | ||
| 20 mOhm | ||
| 3 A | ||
| Through Hole | ||
| 110 | ||
| 2 | ||
| -65 to 125 °C | ||
| 2.54 mm | ||
| 9.65 mm | ||
| 11.73 mm | ||
| 158.75 mm | ||
| 532430 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |