PDP SEO Portlet

1-52929-0

Spade Terminal 22 to 16AWG M3.5 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-52929-0
Secondary Manufacturer Part#: 1-52929-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PIDG (Pre-Insulated DIAMOND GRIP) Short Spring Spade Tongue Terminal
  • Stud Size: M3.5
  • Wire Size: 22-16 AWG
  • Terminal Insulation Color: Red
  • Pre-insulated terminal designed for uniform reliability in most difficult circuit environments
  • Terminals consist of tin plated phosphor bronze body for spring spades with a copper sleeve and insulation sleeve fitted over terminal barrel

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Copper
Black
0.3 to 1.42 mm²
Nylon
Tin
Tin
6.35 mm
20.29 x 6.35 mm
20.29 mm
52929
M3.5 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.50855
30000+
$0.48732
60000+
$0.48482
90000+
$0.48232
120000+
$0.47982