PDP SEO Portlet

1-5179031-0

Conn Fine Pitch Connector PL 200 POS 0.8mm Solder ST SMD Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-5179031-0
Secondary Manufacturer Part#: 1-5179031-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Plug
Natural
Tin
260
Surface Mount
-40 to 85 °C
0.8000 mm
6 mm
85.8 x 6 x 7.6 mm
7.6 mm
85.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 80 Weeks
Price for: Each
Quantity:
Min:1500  Mult:5  
USD $:
1500+
$10.78219
2500+
$9.29289
5000+
$9.24572
10000+
$9.19855
25000+
$9.15138