PDP SEO Portlet

1-5179030-8

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-5179030-8
Secondary Manufacturer Part#: 1-5179030-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Brass
Gold
Plug
Natural
Tin
260
Surface Mount
-40 to 85 °C
0.8000 mm
6 mm
69.8 x 6 x 6.6 mm
6.6 mm
69.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1800  Mult:1  
USD $:
1800+
$10.08896
2500+
$8.69542
5000+
$8.65128
10000+
$8.60714
25000+
$8.563