PDP SEO Portlet

1-5179030-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-5179030-2
Secondary Manufacturer Part#: 1-5179030-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Brass
Gold
Plug
Natural
Tin
260
Surface Mount
-40 to 85 °C
0.8000 mm
6 mm
29.8 x 6 x 6.6 mm
6.6 mm
29.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
4800+
$3.52264
9600+
$3.0338
19200+
$3.0184
28800+
$3.003
38400+
$2.9876