PDP SEO Portlet

1-5177986-5

Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-5177986-5
Secondary Manufacturer Part#: 1-5177986-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Plug
Natural
Tin
260
Surface Mount
-40 to 85 °C
0.8000 mm
6 mm
53.8 x 6 x 5.6 mm
5.6 mm
53.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 57 Weeks
Price for: Each
Quantity:
Min:1100  Mult:1100  
USD $:
1100+
$6.95574
3300+
$5.99498
5500+
$5.96454
11000+
$5.93411
25300+
$5.90368