1-5111595-3
Conn IDC Connector M 64 POS 2.54mm IDT RA Cable Mount
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 1-5111595-3
Secondary Manufacturer Part#: 1-5111595-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Plug | ||
| Black | ||
| 265 | ||
| Cable Mount | ||
| -65 to 105 °C | ||
| 2.5400 mm | ||
| 7.72 mm | ||
| 45.36 x 7.72 x 8.64 mm | ||
| 8.64 mm | ||
| 45.36 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |