PDP SEO Portlet

1-5103310-0

Conn Shrouded Header HDR 50 POS 2.54mm Solder RA Thru-Hole

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-5103310-0
Secondary Manufacturer Part#: 1-5103310-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|PBT (Polybutylene Terephthalate)
Right Angle
Brass
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  1430.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 50 Weeks
Price for: Each
Quantity:
Min:35  Mult:1  
USD $:
35+
$3.77643
500+
$3.53317
1000+
$3.15077
5000+
$2.86094
10000+
$2.6993