PDP SEO Portlet

1-5103308-0

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 50 Contacts, Through Hole Straight, AMP-LATCH

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 1-5103308-0
Secondary Manufacturer Part#: 1-5103308-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-5103308-0 is a 50-position 2-row vertical shrouded?Wire-to-Board Low Profile Pin Header with gold flash over palladium nickel brass pin contacts and black glass filled nylon/PBT 4-sided housing. This AMP-LATCH series plug supports through-hole termination method to PC board and center, dual polarizing bar mating alignment type. AMP-LATCH connectors are ribbon cable-to-board devices used to make the transition between ribbon cable and pc board circuitry. They find heavy use within equipment to connect one board to another or one subsystem to another. This guide illustrates the recommended range of IDC connectors available through the TE Connectivity brands. While this selector guide includes the more commonly used products which terminate to a 1.27mm ribbon cable pitch, TE Connectivity also offers connectors which terminate to 0.64mm and 1.0mm ribbon cable.

  • Mass termination capabilities
  • No need to strip or prepare wire

Technical Attributes

Find Similar Parts

Description Value
Nylon|PBT (Polybutylene Terephthalate)
Straight
Brass
Gold
Header
Through Hole
50
2
2.54 mm
5103308
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  268
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$4.0194
500+
$2.30953
1000+
$2.05996
5000+
$1.87081
10000+
$1.78782