1-5102935-6
Conn IDC Connector RCP 20 POS 3.18mm IDT ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 1-5102935-6
Secondary Manufacturer Part#: 1-5102935-6
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Black | ||
| Tin | ||
| Cable Mount | ||
| -25 to 105 °C | ||
| 3.1800 mm | ||
| 6.17 mm | ||
| 31.57 x 6.17 x 20.32 mm | ||
| 20.32 mm | ||
| 31.57 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |