PDP SEO Portlet

1-5050871-9

IC & Component Socket, 1 Contacts, PCB Socket, 5, Beryllium Copper

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-5050871-9
Secondary Manufacturer Part#: 1-5050871-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
3 mm
7.32 x 3 mm
7.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: