PDP SEO Portlet

1-5050871-0

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 1-5050871-0
Secondary Manufacturer Part#: 1-5050871-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
3 mm
7.32 x 3 mm
7.32 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.7354
50000+
$0.57711
100000+
$0.57418
200000+
$0.57125
400000+
$0.56832