PDP SEO Portlet

1-487769-4

Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-487769-4
Secondary Manufacturer Part#: 1-487769-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Cable Mount
-65 to 105 °C
2.5400 mm
13.71 mm
40.48 x 13.71 mm
40.48 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$1.25726
300+
$1.21452
600+
$1.1645
1200+
$1.1298
4000+
$1.00001