1-487545-4
Conn Housing RCP 17 POS 1.27mm Crimp ST
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-487545-4
Secondary Manufacturer Part#: 1-487545-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -55 to 105 °C | ||
| 1.2700 mm | ||
| 14.85 mm | ||
| 22.68 x 14.85 x 6.22 mm | ||
| 6.22 mm | ||
| 22.68 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |