PDP SEO Portlet

1-487544-7

Conn Housing RCP 20 POS 1.27mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-487544-7
Secondary Manufacturer Part#: 1-487544-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
-55 to 105 °C
1.2700 mm
14.85 mm
26.49 x 14.85 x 3.12 mm
3.12 mm
26.49 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$1.61443
250+
$1.54956
450+
$1.4933
900+
$1.43915
1800+
$1.40791