PDP SEO Portlet

1-487526-7

Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-487526-7
Secondary Manufacturer Part#: 1-487526-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Cable Mount
-65 to 105 °C
2.5400 mm
13.71 mm
45.56 x 13.71 mm
45.56 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$2.72882
150+
$2.62448
300+
$2.5208
550+
$2.43445
4800+
$2.17107