PDP SEO Portlet

1-487526-5

Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-487526-5
Secondary Manufacturer Part#: 1-487526-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Cable Mount
-65 to 105 °C
2.5400 mm
13.71 mm
40.48 x 13.71 mm
40.48 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.95404
6000+
$0.7341
10000+
$0.68716
26000+
$0.65548
50000+
$0.60717