PDP SEO Portlet

1-480764-0

Connector Housing, Universal MATE-N-LOK Series, Receptacle, 5 Ways, 6.35 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480764-0
Secondary Manufacturer Part#: 1-480764-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-480764-0 is a 5-way 1-row natural color panel mount Pin Housing (cap) made of nylon GF. It is ideal for use with appropriate universal MATE-N-LOK plug.

  • UL94V-2 Flammability rating
  • In-line contact layout
  • 600VAC Operating voltage
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-55 to 125 °C
6.3500 mm
27.43 mm
27.43 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  26.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.1682