PDP SEO Portlet

1-480711-0

Connector Housing, Universal MATE-N-LOK, Receptacle, 15 Ways, 6.35 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480711-0
Secondary Manufacturer Part#: 46F2062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-480711-0 is a 15-position 3-row natural Receptacle Housing with nylon-GF construction and used with universal MATE-N-LOK connectors. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.

  • UL94V-2 Flammability rating
  • Positive polarization
  • 600V Voltage rating
  • -30 to +105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Panel Mount
-55 to 125 °C
6.3500 mm
27.43 mm
27.43 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.664
10+
$0.532
25+
$0.498
50+
$0.488
100+
$0.478
500+
$0.457
1000+
$0.414