PDP SEO Portlet

1-480710-0

Connector Housing, Universal MATE-N-LOK, Plug, 15 Ways, 6.35 mm, Universal MATE-N-LOK Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480710-0
Secondary Manufacturer Part#: 1-480710-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-480710-0 is a 15-position 3-row natural Plug Housing with nylon-GF construction and used with universal MATE-N-LOK connectors. The connectors with dual locking lances provide optimum contact stability pins and sockets can be intermixed in the same housing.

  • UL94V-2 Flammability rating
  • Positive polarization
  • 600V Voltage rating
  • -55 to +125°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
Cable Mount
-55 to 125 °C
6.3500 mm
27.43 mm
27.43 x 27.43 mm
27.43 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  8841.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 101 Weeks
Price for: Each
Quantity:
Min:850  Mult:850  
USD $:
850+
$0.36028
10200+
$0.33395
25500+
$0.31022
100300+
$0.2934
200600+
$0.28864