1-480707-0
Connector Housing, Universal MATE-N-LOK Series, Receptacle, 9 Ways, 6.35 mm
- RoHS 10 Compliant
- Tariff Charges
The 1-480707-0 is a 9-way 3-row natural color Socket Housing (plug) made of nylon. It is ideal for use with appropriate universal MATE-N-LOK cap or header.
- UL94V-2 Flammability rating
- 600VAC Operating voltage
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 6.3500 mm | ||
| 27.43 mm | ||
| 27.43 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |