PDP SEO Portlet

1-480704-1

Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480704-1
Secondary Manufacturer Part#: 1-480704-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Brown
Cable Mount
6.3500 mm
27.43 mm
27.43 x 27.43 mm
27.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.26136
25000+
$0.24625
100000+
$0.245
200000+
$0.24375
400000+
$0.2425