PDP SEO Portlet

1-480703-4

Conn Housing RCP 4 POS 6.35mm Crimp ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480703-4
Secondary Manufacturer Part#: 1-480703-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Yellow
6.3500 mm
27.43 mm
27.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.20006
12000+
$0.17892
28000+
$0.16416
100000+
$0.15678
200000+
$0.15598