PDP SEO Portlet

1-480701-4

Conn Housing RCP 3 POS 6.35mm Crimp ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480701-4
Secondary Manufacturer Part#: 1-480701-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Yellow
6.3500 mm
13.46 mm
29.6 x 13.46 mm
29.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.23256
10000+
$0.2113
25000+
$0.19103
100000+
$0.17549
200000+
$0.17227