PDP SEO Portlet

1-480700-9

Conn Housing PL 3 POS 6.35mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480700-9
Secondary Manufacturer Part#: 1-480700-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
6.3500 mm
27.43 mm
27.43 x 14.73 mm
14.73 mm
30 to 10, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5200  Mult:5200  
USD $:
5200+
$0.23518
10400+
$0.21935
26000+
$0.21534
104000+
$0.21423
208000+
$0.21312