PDP SEO Portlet

1-480699-1

Conn Housing Wire to Wire Receptacle 2 POS 6.35mm ST Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480699-1
Secondary Manufacturer Part#: 1-480699-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Brown
19 A
Panel Mount
2
1
-55 to 125 °C
6.3500 mm
13.46 mm
23.25 x 13.46 mm
23.25 mm
480699
Wire to Wire
600 Vac
30 to 10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.1967
10500+
$0.18843
28000+
$0.18747
101500+
$0.18652
203000+
$0.18556