PDP SEO Portlet

1-480510-0

Conn Housing PL 4 POS 6.1mm ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480510-0
Secondary Manufacturer Part#: 1-480510-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Available in 4 circuit configurations for free-hanging applications
  • Standard natural nylon housings
  • Housings fully polarized
  • Contacts fully protected in housings
  • Low insertion/extraction forces
  • Dual locking lances provide optimum contact stability
  • Extraction tool removes both pins and sockets
  • Contacts are on .240 [6.09] centerline spacing
  • Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
  • Certified by Canadian Standards Association, File No. LR 7189A

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-55 to 85 °C
6.1000 mm
34.29 mm
29.97 x 34.29 x 14.73 mm
14.73 mm
29.97 mm
20 to 10, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.56715
700+
$0.5365
2200+
$0.49
4400+
$0.476
8800+
$0.46669