PDP SEO Portlet

1-480439-0

Conn Housing RCP 16 POS 4.95mm ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480439-0
Secondary Manufacturer Part#: 10H0024
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design; Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Keying plug available
  • “Clean” design contact no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Contacts available in Pre-Tin plated to fit the application requirements
  • Wire-to-PC Board capability using pin
  • Solderability-Headers meet MIL-STD 202 method 208
  • Four circuit PC Board-to-PC Board capability available by mating vertical socket header with either vertical, right-angle or surface mount pin header
  • Four circuit insulation displacement connector (IDC) available
  • Ultraviolet (UV) stable housings available i

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-55 to 105 °C
4.9500 mm
23.62 mm
48.26 x 23.62 x 19.93 mm
19.93 mm
48.26 mm
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.06
25+
$0
50+
$0
100+
$0
500+
$2.05
1600+
$1.93