1-480387-0
Conn Housing RCP 3 POS 5.08mm ST Individual
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-480387-0
Secondary Manufacturer Part#: 1-480387-0
- RoHS 10 Compliant
- Tariff Charges
- 3 Position In-line Pin Housing
- Free-Hanging
- Fully polarized nylon housings
- Easy cavity identification
- Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock
- Built-in contact stabilization and self-aligning features
- Hot side egg-crate design for safety
- Precision molded to exacting tolerances
- Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm²]
- Keying plug available
- “Clean” design contact - no sharp projections to impede insertion or damage housings
- Low insertion/extraction forces
- Wire-to-PC Board capability using socket
- Solderability-Headers meet MIL-STD 202 method 208
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -55 to 105 °C | ||
| 5.0800 mm | ||
| 23.62 mm | ||
| 20.75 x 23.62 x 8.38 mm | ||
| 8.38 mm | ||
| 20.75 mm | ||
| 30 to 14, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |