PDP SEO Portlet

1-480324-0

Conn Housing RCP 15 POS 6.1mm Crimp ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480324-0
Secondary Manufacturer Part#: 1-480324-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15 Position Matrix Vertical Socket Header
  • PC Board Mount
  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm²]
  • Keying plug available
  • “Clean” design contact - no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Wire-to-PC Board capability using socket
  • Solderability-Headers meet MIL-STD 202 method 208

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
6.1000 mm
23.62 mm
45.59 x 23.62 x 21.59 mm
21.59 mm
45.59 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:70  Mult:1  
USD $:
70+
$1.0746
350+
$1.0295
700+
$0.966
1400+
$0.9248
2800+
$0.90671