1-480306-1
Conn Housing RCP 1 POS Crimp ST Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-480306-1
Secondary Manufacturer Part#: 1-480306-1
- RoHS 10 Compliant
- Tariff Charges
- Straight position and special application housings available
- Various materials and temperature ratings available
- Accept FASTON receptacles
- Special application housings include microswitch, gas valve, wax motor and water valve housings
- Available in .250 Series
- Translucent plastic insulating sleeves in both straight and flag configurations
- Style B
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 18.59 mm | ||
| 11.68 x 18.59 x 8 mm | ||
| 8 mm | ||
| 11.68 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |