1-480305-9
Conn Housing RCP 3 POS 5.08mm Crimp ST Individual
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-480305-9
Secondary Manufacturer Part#: 1-480305-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -55 to 125 °C | ||
| 5.0800 mm | ||
| 23.62 mm | ||
| 20.57 x 23.62 x 8.38 mm | ||
| 8.38 mm | ||
| 20.57 mm | ||
| 30 to 14, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |