PDP SEO Portlet

1-480305-2

Conn Housing RCP 3 POS 5.08mm Crimp ST Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480305-2
Secondary Manufacturer Part#: 1-480305-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Red
5.0800 mm
23.62 mm
20.57 x 23.62 x 8.26 mm
8.26 mm
20.57 mm
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.35223
1100+
$0.3364
2200+
$0.3192
4300+
$0.30464
10000+
$0.27201