1-480303-0
Connector Housing, AMP Commercial MATE-N-LOK Series, Plug, 3 Ways, 5.08 mm
- RoHS 10 Compliant
- Tariff Charges
The 1-480303-0 is a 3-way 1-row natural color free hanging Wire-to-wire Socket Housing (plug) made of nylon GF. It is ideal for MATE-N-LOK, soft shell pin and socket connectors. This plug housing accepts double wire applications where individual insulation diameters do not exceed 0.115-inch.
- UL94V-2 Flammability rating
- 250VAC Operating voltage
- -55 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 5.0800 mm | ||
| 21.59 mm | ||
| 21.08 x 21.59 x 7.37 mm | ||
| 7.37 mm | ||
| 21.08 mm | ||
| 30 to 14, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |