PDP SEO Portlet

1-480286-0

Conn Housing RCP 10 POS 4.95mm ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480286-0
Secondary Manufacturer Part#: 1-480286-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm2]
  • Keying plug available
  • “Clean” design contact - no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Contacts available in pre-tin or gold over nickel plated to fit the application requirements
  • Wire-to-PC Board capability using pin or socket headers
  • Solderability-Headers meet MIL-STD 202 method 208
  • Four circuit PC Board-to-PC Board capability available by mating vertical socket header with either vertical, right-angle or surface mount pin header
  • Four c

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-55 to 105 °C
4.9500 mm
23.62 mm
33.4 x 23.62 x 19.94 mm
19.94 mm
33.4 mm
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  340.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.54335