PDP SEO Portlet

1-480284-0

Conn Housing RCP 8 POS 4.95mm ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480284-0
Secondary Manufacturer Part#: 1-480284-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 8 Position Double row Positive Lock Pin Housing
  • Motor Mount
  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm²]
  • Keying plug available
  • “Clean” design contact - no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Wire-to-PC Board capability using socket
  • Solderability-Headers meet MIL-STD 202 method 208

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-55 to 105 °C
4.9500 mm
23.62 mm
28.45 x 23.62 x 19.94 mm
19.94 mm
28.45 mm
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.95291
3000+
$0.9014
6000+
$0.87768
12000+
$0.85518
24000+
$0.8338