PDP SEO Portlet

1-480275-0

Conn Housing PL 12 POS 5.08mm ST Individual

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480275-0
Secondary Manufacturer Part#: 1-480275-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully polarized nylon housings
  • Easy cavity identification
  • Locking devices are integral part of design. Connector halves will hold together under severe conditions of vibration and shock
  • Built-in contact stabilization and self-aligning features
  • Hot side egg-crate design for safety
  • Precision molded to exacting tolerances
  • Contacts accept a wire size range of 30-14 AWG [.05-2.0 mm2]
  • Keying plug available
  • “Clean” design contact - no sharp projections to impede insertion or damage housings
  • Low insertion/extraction forces
  • Contacts available in pre-tin or gold over nickel plated to fit the application requirements
  • Wire-to-PC Board capability using pin or socket headers
  • Solderability-Headers meet MIL-STD 202 method 208
  • Four circuit PC Board-to-PC Board capability available by mating vertical socket header with either vertical, right-angle or surface mount pin header
  • Four c

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-55 to 105 °C
5.0800 mm
33.52 mm
33.52 mm
30 to 14, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$1.05968
400+
$1.0005
800+
$0.952
1600+
$0.9112
3200+
$0.89338