PDP SEO Portlet

1-480270-0

Rectangular Power Connector, Housing, 6 Contacts, Commercial MATE-N-LOK, Plug

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-480270-0
Secondary Manufacturer Part#: 1-480270-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1-480270-0 is a 6-way 2-row natural color Socket Housing (plug) made of nylon GF. It is ideal for commercial MATE-N-LOK connectors and pin (cap) housing. The plug housing accepts double wire applications where individual insulation diameters do not exceed 0.115-inch.

  • UL94V-2 Flammability rating
  • 250VAC Operating voltage
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
4.9500 mm
21.59 mm
21.59 x 15.49 mm
15.49 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  234.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 81 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.5625
25000+
$0.48335
50000+
$0.47641
100000+
$0.46966
200000+
$0.45616