1-440146-0
Conn Housing RCP 10 POS 1.25mm Crimp ST Bag
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-440146-0
Secondary Manufacturer Part#: 1-440146-0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -25 to 105 °C | ||
| 1.2500 mm | ||
| 3.95 mm | ||
| 14.25 x 3.95 x 3.15 mm | ||
| 3.15 mm | ||
| 14.25 mm | ||
| 30 to 24, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |