1-440133-3
Conn Housing RCP 13 POS 2.5mm Crimp ST Bag
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1-440133-3
Secondary Manufacturer Part#: 1-440133-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| 2.5000 mm | ||
| 7.15 mm | ||
| 34.6 x 7.15 x 4.2 mm | ||
| 4.2 mm | ||
| 34.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |