PDP SEO Portlet

1-440129-0

Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-440129-0
Secondary Manufacturer Part#: 1-440129-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
2.0000 mm
6.9 mm
21.9 x 6.9 x 4.5 mm
4.5 mm
21.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.20716
2000+
$0.17729
4000+
$0.16988
7000+
$0.16409
14000+
$0.16053