PDP SEO Portlet

1-440054-0

Conn Shrouded Header HDR 10 POS 2mm Solder ST Thru-Hole Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-440054-0
Secondary Manufacturer Part#: 1-440054-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Brass
Tin
Header
Natural
240
Through Hole
2.0000 mm
4.7 mm
22 x 4.7 x 6.05 mm
6.05 mm
22 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:19200  Mult:19200  
USD $:
19200+
$0.23836
38400+
$0.22517
76800+
$0.22403
115200+
$0.22288
153600+
$0.22174