PDP SEO Portlet

1-406507-4

PCB MOUNTED JACKS - SINGLE PORT, MULTI-P

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1-406507-4
Secondary Manufacturer Part#: 1-406507-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-40 to 85 °C
2.0300 mm
15.75 mm
18.64 x 15.75 x 14.54 mm
14.54 mm
18.64 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2205  Mult:2205  
USD $:
2205+
$3.39643
4410+
$3.21284
8820+
$2.9387
13230+
$2.84554
17640+
$2.83094